
SK 498 200 AL | |
---|---|
DigiKey Part Number | 5496-SK498200AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 498 200 AL |
Description | Aluminium Cooling aggregates SK |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 1381W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Attachment Method | Bolt On | |
Shape | Rectangular | |
Length | 7.784" (200.00mm) | |
Width | 8.465" (215.00mm) | |
Diameter | - | |
Fin Height | 2.362" (60.00mm) | |
Power Dissipation @ Temperature Rise | 1381W | |
Thermal Resistance @ Forced Air Flow | 0.08°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 119,90000 € | 119,90 € |
Unit Price without VAT: | 119,90000 € |
---|---|
Unit Price with VAT: | 148,67600 € |