
SK 454 20 2 x M3 TO 220 | |
|---|---|
DigiKey Part Number | 5496-SK454202xM3TO220-ND |
Manufacturer | |
Manufacturer Product Number | SK 454 20 2 x M3 TO 220 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 7.41W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Screw | |
Shape | Rectangular | |
Length | 0.787" (20.00mm) | |
Width | 0.844" (21.45mm) | |
Fin Height | 0.748" (19.00mm) | |
Power Dissipation @ Temperature Rise | 7.41W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 3.35°C/W | |
Thermal Resistance @ Natural | 10.8°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,67400 € | 18,37 € |
| Unit Price without VAT: | 3,67400 € |
|---|---|
| Unit Price with VAT: | 4,55576 € |

