
SK 438 150 ME | |
|---|---|
DigiKey Part Number | 5496-SK438150ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 438 150 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 198.11W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 5.906" (150.00mm) | |
Width | 9.843" (250.00mm) | |
Fin Height | 3.268" (83.00mm) | |
Power Dissipation @ Temperature Rise | 198.11W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.15°C/W | |
Thermal Resistance @ Natural | 0.53°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,03000 € | 75,03 € |
| Unit Price without VAT: | 75,03000 € |
|---|---|
| Unit Price with VAT: | 93,03720 € |

