
SK 185 50 STS TO 220 | |
---|---|
DigiKey Part Number | 5496-SK18550STSTO220-ND |
Manufacturer | |
Manufacturer Product Number | SK 185 50 STS TO 220 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 16.33W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Screw | |
Shape | Rectangular | |
Length | 1.969" (50.00mm) | |
Width | 2.559" 65.00mm) | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | 16.33W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.52°C/W | |
Thermal Resistance @ Natural | 4.9°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 3,22600 € | 16,13 € |
Unit Price without VAT: | 3,22600 € |
---|---|
Unit Price with VAT: | 4,00024 € |