
SK 160 500 AL | |
|---|---|
DigiKey Part Number | 5496-SK160500AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 160 500 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 403.85W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 19.685" (500.00mm) | |
Width | 19.685" (500.00mm) | |
Fin Height | 3.287" (83.50mm) | |
Power Dissipation @ Temperature Rise | 403.85W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.07°C/W | |
Thermal Resistance @ Natural | 0.26°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,76000 € | 626,76 € |
| Unit Price without VAT: | 626,76000 € |
|---|---|
| Unit Price with VAT: | 777,18240 € |

