
MK 208 66 G | |
|---|---|
DigiKey Part Number | 5496-MK20866G-ND |
Manufacturer | |
Manufacturer Product Number | MK 208 66 G |
Description | Wire wrap pin, square 0,635 mm |
Customer Reference | |
Detailed Description | 66 Position Header Connector Forked Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Forked | |
Number of Positions | 66 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.20µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,72000 € | 63,72 € |
| Unit Price without VAT: | 63,72000 € |
|---|---|
| Unit Price with VAT: | 79,01280 € |

