
ICK PGA 11 x 11 x 8 | |
|---|---|
DigiKey Part Number | 5496-ICKPGA11x11x8-ND |
Manufacturer | |
Manufacturer Product Number | ICK PGA 11 x 11 x 8 |
Description | Heatsink for PGA |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 3.75W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Rectangular | |
Length | 0.975" (24.76mm) | |
Width | 1.100" (27.95mm) | |
Fin Height | 0.217" (5.50mm) | |
Power Dissipation @ Temperature Rise | 3.75W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 9°C/W | |
Thermal Resistance @ Natural | 16°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,01600 € | 10,16 € |
| Unit Price without VAT: | 1,01600 € |
|---|---|
| Unit Price with VAT: | 1,25984 € |


