
IB 10 | |
|---|---|
DigiKey Part Number | 5496-IB10-ND |
Manufacturer | |
Manufacturer Product Number | IB 10 |
Description | Washer Shoulder M3; TPR |
Customer Reference | |
Detailed Description | M3 Shoulder Washer 0.091" (2.30mm) Thick Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | M3 | |
Diameter - Inside | 0.122" (3.10mm) | |
Diameter - Outside | 0.252" (6.40mm) | |
Diameter - Shoulder | 0.150" (3.80mm) | |
Thickness - Overall | 0.091" (2.30mm) | |
Length - Below Head | 0.126" (3.20mm) | |
Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,06025 € | 12,05 € |
| Unit Price without VAT: | 0,06025 € |
|---|---|
| Unit Price with VAT: | 0,07471 € |


