
95.95.30SMA | |
|---|---|
DigiKey Part Number | 2066-95.95.30SMA-ND |
Manufacturer | |
Manufacturer Product Number | 95.95.30SMA |
Description | RLY SOCKET 40 SERIES |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 40.51, 40.52, 40.61, 40.62 Relays | |
Grade | - | |
Qualification | - | |
Features | - |

