MFR Recommended




94.73 | |
|---|---|
DigiKey Part Number | 2066-94.73-ND |
Manufacturer | |
Manufacturer Product Number | 94.73 |
Description | SOCKET FOR 55.33 RELAYS |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 55.33 Relays | |
Features | - |


