
7F.30.9.024.2055 | |
|---|---|
DigiKey Part Number | 2066-7F.30.9.024.2055-ND |
Manufacturer | |
Manufacturer Product Number | 7F.30.9.024.2055 |
Description | OUTDOOR DRAW-IN FAN SIZE 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack 4.92" L x 4.92" W (125.0mm x 125.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 24VDC | |
Specifications | - | |
Size / Dimension | 4.92" L x 4.92" W (125.0mm x 125.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,94000 € | 90,94 € |
| Unit Price without VAT: | 90,94000 € |
|---|---|
| Unit Price with VAT: | 112,76560 € |

