
55.33.9.220.0010 | |
|---|---|
DigiKey Part Number | 2066-55.33.9.220.0010-ND |
Manufacturer | |
Manufacturer Product Number | 55.33.9.220.0010 |
Description | IND. PLUG-IN RELAY, 3PDT 10A, 22 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 220VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 55.33.9.220.0010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 4 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 176 VDC | |
Must Release Voltage | 44 VDC | |
Operate Time | 9 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 54 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,15000 € | 19,15 € |
| Unit Price without VAT: | 19,15000 € |
|---|---|
| Unit Price with VAT: | 23,74600 € |

