General Purpose Relay DPDT (2 Form C) 12VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58.32.9.012.0050SPA

DigiKey Part Number
2066-58.32.9.012.0050SPA-ND
Manufacturer
Manufacturer Product Number
58.32.9.012.0050SPA
Description
INTERFACE MODULE, DPDT 10A, 12V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
400VAC - Max
Load - Max Switching
4000VA
Coil Current
86 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, CSA, cURus, EAC, RINA, UKCA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
140 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,25000 €18,25 €
Unit Price without VAT:18,25000 €
Unit Price with VAT:22,63000 €