
22.34.0.120.1720 | |
|---|---|
DigiKey Part Number | 2066-22.34.0.120.1720-ND |
Manufacturer | |
Manufacturer Product Number | 22.34.0.120.1720 |
Description | MODULAR CONTACTOR, 3NO + 1NC 25A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 25 A 120VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 120VAC/DC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Nom | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 50°C | |
Must Operate Voltage | 88 VAC/DC | |
Must Release Voltage | 12 VAC/DC | |
Contact Material | Silver Nickel (AgNi) | |
Operate Time | 18 ms | |
Release Time | 40 ms | |
Coil Current | 16.5 mA | |
Coil Power | 2VA | |
Coil Resistance | 7.27kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,16000 € | 44,16 € |
| Unit Price without VAT: | 44,16000 € |
|---|---|
| Unit Price with VAT: | 54,75840 € |

