
UL PCM 150/100 T | |
|---|---|
DigiKey Part Number | 4833-ULPCM150/100T-ND |
Manufacturer | |
Manufacturer Product Number | UL PCM 150/100 T |
Description | BOX PLASTIC 7.09"L X 5.12"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 7.090" L x 5.120" W (180.09mm x 130.05mm) X 3.900" (99.06mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.090" L x 5.120" W (180.09mm x 130.05mm) | |
Height | 3.900" (99.06mm) | |
Area (L x W) | 36.3in² (234cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,69000 € | 97,69 € |
| 5 | 90,54800 € | 452,74 € |
| 10 | 87,63700 € | 876,37 € |
| 25 | 83,93480 € | 2.098,37 € |
| Unit Price without VAT: | 97,69000 € |
|---|---|
| Unit Price with VAT: | 121,13560 € |




