
PAT-05-JD-B-20-S-9 | |
|---|---|
DigiKey Part Number | 2444-PAT-05-JD-B-20-S-9-ND |
Manufacturer | |
Manufacturer Product Number | PAT-05-JD-B-20-S-9 |
Description | LCA-SCA SM 2MM YELLOW SIMPLEX 5M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC To SC/APC 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | LC/APC | |
2nd Connector | SC/APC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Bend Insensitive Fiber (BIF) | |
Features | Low Smoke | |
Fiber Type | 9/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode, Simplex | |
Ratings | LSZH | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Green | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Flame Retardant Non-Corrosive (FRNC) | |
Return Loss | 55dB, 65dB | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,73800 € | 67,38 € |
| 30 | 6,54133 € | 196,24 € |
| 50 | 6,34400 € | 317,20 € |
| 80 | 6,16400 € | 493,12 € |
| 100 | 5,98400 € | 598,40 € |
| 250 | 5,80392 € | 1.450,98 € |
| 500 | 5,64104 € | 2.820,52 € |
| 1.000 | 5,47815 € | 5.478,15 € |
| Unit Price without VAT: | 6,73800 € |
|---|---|
| Unit Price with VAT: | 8,35512 € |

