
PAT-05-JD-B-20-D-9 | |
|---|---|
DigiKey Part Number | 2444-PAT-05-JD-B-20-D-9-ND |
Manufacturer | |
Manufacturer Product Number | PAT-05-JD-B-20-D-9 |
Description | FIBER OPTIC CBL LC-SC DUPLEX 5M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Bend Insensitive Fiber (BIF) | |
Features | Low Smoke | |
Fiber Type | 9/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode, Duplex | |
Ratings | LSZH | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Green | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Flame Retardant Non-Corrosive (FRNC) | |
Return Loss | 65dB | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,09400 € | 140,94 € |
| 30 | 13,68267 € | 410,48 € |
| 50 | 13,28820 € | 664,41 € |
| 80 | 12,88525 € | 1.030,82 € |
| 100 | 12,51660 € | 1.251,66 € |
| 250 | 12,14796 € | 3.036,99 € |
| 500 | 11,79644 € | 5.898,22 € |
| 1.000 | 11,45353 € | 11.453,53 € |
| Unit Price without VAT: | 14,09400 € |
|---|---|
| Unit Price with VAT: | 17,47656 € |

