
VZXF-L-M22C-M-A-N12-120-H3B1-50-16 | |
|---|---|
DigiKey Part Number | 2171-VZXF-L-M22C-M-A-N12-120-H3B1-50-16-ND |
Manufacturer | |
Manufacturer Product Number | VZXF-L-M22C-M-A-N12-120-H3B1-50-16 |
Description | ANGLE SEAT VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2/2 Normally Closed Control Valve, Maintained Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 87 ~ 145 PSI (6 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air, Inert Gas |
Series | Connection Method Threaded 1/2" NPT |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Control Valve, Maintained | Operating Temperature -10°C ~ 60°C |
Function 2/2 Normally Closed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,08000 € | 177,08 € |
| Unit Price without VAT: | 177,08000 € |
|---|---|
| Unit Price with VAT: | 219,57920 € |

