
VUVS-L30-M32C-MD-G38-F8-1B2 | |
|---|---|
DigiKey Part Number | 2171-VUVS-L30-M32C-MD-G38-F8-1B2-ND |
Manufacturer | |
Manufacturer Product Number | VUVS-L30-M32C-MD-G38-F8-1B2 |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded G3/8" |
Series | For Use With/Related Products Solenoid Valve |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Features Supply Voltage 24VDC |
Type Solenoid Valve | Ingress Protection IP65 - Dust Tight, Water Resistant |
Function 3/2 Normally Closed | Operating Temperature -10°C ~ 60°C |
Operating Pressure 36 ~ 145 PSI (2.5 ~ 10 bar) | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,21000 € | 75,21 € |
| Unit Price without VAT: | 75,21000 € |
|---|---|
| Unit Price with VAT: | 93,26040 € |

