
VPEV-W-KL-LED-GH | |
|---|---|
DigiKey Part Number | 2171-VPEV-W-KL-LED-GH-ND |
Manufacturer | |
Manufacturer Product Number | VPEV-W-KL-LED-GH |
Description | VACUUM SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Vacuum Switch Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Vacuum Switch | |
Function | - | |
Actuator Type | - | |
Operating Pressure | -14.5 ~ 116 PSI (-1 ~ 8 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded M5 | |
For Use With/Related Products | Control Valve | |
Mounting Type | Chassis Mount | |
Features | Supply Voltage 10 ~ 30VDC | |
Ingress Protection | IP20 | |
Operating Temperature | 0°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | CE, RCM, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,79000 € | 107,79 € |
| Unit Price without VAT: | 107,79000 € |
|---|---|
| Unit Price with VAT: | 133,65960 € |

