
VN-14-L-T4-PI4-VI5-RI5 | |
|---|---|
DigiKey Part Number | 2171-VN-14-L-T4-PI4-VI5-RI5-ND |
Manufacturer | |
Manufacturer Product Number | VN-14-L-T4-PI4-VI5-RI5 |
Description | VACUUM GENERATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Vacuum Generator Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Vacuum Generator | |
Function | - | |
Actuator Type | - | |
Operating Pressure | 14.5 ~ 116 PSI (1 ~ 8 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded | |
For Use With/Related Products | Control Valve | |
Mounting Type | Chassis Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,73000 € | 54,73 € |
| Unit Price without VAT: | 54,73000 € |
|---|---|
| Unit Price with VAT: | 67,86520 € |

