
VL/O-3-1/4 | |
|---|---|
DigiKey Part Number | 2171-VL/O-3-1/4-ND |
Manufacturer | |
Manufacturer Product Number | VL/O-3-1/4 |
Description | PNEUMATIC VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed/Normally Open Control Valve Chassis Mount |
Datasheet | Datasheet |
Category | Operating Pressure -13.8 ~ 145PSI (-0.95 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded G3/4" |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Chassis Mount |
Type Control Valve | Ingress Protection IP65 - Dust Tight, Water Resistant |
Function 3/2 Normally Closed/Normally Open | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,61000 € | 178,61 € |
| Unit Price without VAT: | 178,61000 € |
|---|---|
| Unit Price with VAT: | 221,47640 € |

