
VFOF-LE-BAH-G14-Q8 | |
|---|---|
DigiKey Part Number | 2171-VFOF-LE-BAH-G14-Q8-ND |
Manufacturer | |
Manufacturer Product Number | VFOF-LE-BAH-G14-Q8 |
Description | ONE-WAY FLOW CONTROL VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Control Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded G1/4" |
Series | For Use With/Related Products Control Valve |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Control Valve | Approval Agency ATEX |
Operating Pressure 2.9 ~ 145 PSI (0.2 ~ 10 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,58000 € | 142,58 € |
| Unit Price without VAT: | 142,58000 € |
|---|---|
| Unit Price with VAT: | 176,79920 € |

