Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Relative Male - 1/8" (3.18mm) G Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPAN-B-B11R-G18FPM-PN-L1

DigiKey Part Number
2171-SPAN-B-B11R-G18FPM-PN-L1-ND
Manufacturer
Manufacturer Product Number
SPAN-B-B11R-G18FPM-PN-L1
Description
PRESSURE SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5 ~ 145.04PSI (-100 ~ 1000kPa) Relative Male - 1/8" (3.18mm) G Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1.5%
Manufacturer
Festo Corporation
Voltage - Supply
10.8V ~ 30V
Series
Port Size
Male - 1/8" (3.18mm) G
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Termination Style
Connector
Pressure Type
Relative
Maximum Pressure
217.56PSI (1500kPa)
Operating Pressure
-14.5 ~ 145.04PSI (-100 ~ 1000kPa)
Operating Temperature
0°C ~ 50°C
Output Type
NPN/PNP-NC/NO
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1125,83000 €125,83 €
Manufacturers Standard Package
Unit Price without VAT:125,83000 €
Unit Price with VAT:156,02920 €