
SMEO-4U-K5-LED-24 | |
|---|---|
DigiKey Part Number | 2171-SMEO-4U-K5-LED-24-ND |
Manufacturer | |
Manufacturer Product Number | SMEO-4U-K5-LED-24 |
Description | SEN BIPOLAR SW CURRENT CBL LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetic Bipolar Switch Current Cable Leads Module |
Datasheet | Datasheet |
Category | Output Type Current |
Manufacturer Festo Corporation | Termination Style Cable Leads |
Series | Frequency 800 Hz |
Packaging Bulk | Voltage - Supply 12V ~ 27V |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type Bipolar Switch | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,42000 € | 144,42 € |
| Unit Price without VAT: | 144,42000 € |
|---|---|
| Unit Price with VAT: | 179,08080 € |

