
SIES-8M-PO-24V-K-7,5-OE | |
|---|---|
DigiKey Part Number | 2171-SIES-8M-PO-24V-K-7,5-OE-ND |
Manufacturer | |
Manufacturer Product Number | SIES-8M-PO-24V-K-7,5-OE |
Description | PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP65, IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | - | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyamide (PA), Polyurethane (PUR), Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65, IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,15000 € | 97,15 € |
| Unit Price without VAT: | 97,15000 € |
|---|---|
| Unit Price with VAT: | 120,46600 € |

