Pressure Sensor -14.5PSI (-100kPa) Relative Female - 0.157" (4mm) Tube Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE3-V1S-B-FQ4-2P-M8

DigiKey Part Number
2171-SDE3-V1S-B-FQ4-2P-M8-ND
Manufacturer
Manufacturer Product Number
SDE3-V1S-B-FQ4-2P-M8
Description
PRESSURE SENSOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor -14.5PSI (-100kPa) Relative Female - 0.157" (4mm) Tube Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±2%
Manufacturer
Festo Corporation
Voltage - Supply
15V ~ 30V
Series
Port Size
Female - 0.157" (4mm) Tube
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Termination Style
Connector
Pressure Type
Relative
Operating Temperature
0°C ~ 50°C
Operating Pressure
-14.5PSI (-100kPa)
Package / Case
Module
Output Type
PNP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1309,96000 €309,96 €
Manufacturers Standard Package
Unit Price without VAT:309,96000 €
Unit Price with VAT:384,35040 €