
PUN-H-12X2-TGN-200 | |
|---|---|
DigiKey Part Number | 2171-PUN-H-12X2-TGN-200-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-12X2-TGN-200 |
Description | PLASTIC TUBING 200 METER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tubing Green Thermoplastic Polyurethane (TPE-U) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Festo Corporation | Material Thermoplastic Polyurethane (TPE-U) |
Series | Operating Pressure 87 PSI (6 bar) |
Packaging Bulk | Operating Temperature -35°C ~ 60°C |
Part Status Active | Fluid Type Compressed Air, Water |
Type Tubing | Bend Radius (Flow) 2.441" (62.00mm) |
Outer Diameter 0.472" (12.00mm) | Minimum Bend Radius 1.299" (33.00mm) |
Inner Diameter 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,35825 € | 671,65 € |
| Unit Price without VAT: | 3,35825 € |
|---|---|
| Unit Price with VAT: | 4,16423 € |

