
PREL-186-HP3-V1-V-40CFX-1 | |
|---|---|
DigiKey Part Number | 2171-PREL-186-HP3-V1-V-40CFX-1-ND |
Manufacturer | |
Manufacturer Product Number | PREL-186-HP3-V1-V-40CFX-1 |
Description | ELECTRICAL PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Regulator G1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Regulator | |
Operating Pressure | 0 ~ 725 PSI (0 ~ 50 bar) | |
Pressure Regulation | 5.8 ~ 580.2 PSI (0.4 ~ 40 bar) | |
Flow Rate | - | |
Features | - | |
Connection Method | G1 | |
Filtration Level | - | |
Fluid Type | Compressed Air, Inert Gas | |
Operating Temperature | 5°C ~ 50°C | |
Flow Direction | - | |
Drain Type | - | |
Condensation Capacity | - | |
Oil Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20.053,24000 € | 20.053,24 € |
| Unit Price without VAT: | 20.053,24000 € |
|---|---|
| Unit Price with VAT: | 24.866,01760 € |

