
PEN-8X1,25-RT | |
|---|---|
DigiKey Part Number | 2171-PEN-8X1,25-RT-ND |
Manufacturer | |
Manufacturer Product Number | PEN-8X1,25-RT |
Description | PLASTIC TUBING 50 METER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Red Polyethylene (PE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.315" (8.00mm) | |
Inner Diameter | 0.224" (5.70mm) | |
Color | Red | |
Material | Polyethylene (PE) | |
Length | - | |
Features | - | |
Operating Pressure | 145 PSI (10 bar) | |
Operating Temperature | -30°C ~ 60°C | |
Fluid Type | Compressed Air | |
Bend Radius (Flow) | 1.378" (35.00mm) | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | 0.886" (22.50mm) | |
Wall Thickness | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,25640 € | 62,82 € |
| Unit Price without VAT: | 1,25640 € |
|---|---|
| Unit Price with VAT: | 1,55794 € |

