
MPPES-3-1/2-6-010 | |
|---|---|
DigiKey Part Number | 2171-MPPES-3-1/2-6-010-ND |
Manufacturer | |
Manufacturer Product Number | MPPES-3-1/2-6-010 |
Description | PROPORTIONAL-PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Regulator G1/2 18 ~ 30VDC Supply Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Regulator | |
Operating Pressure | 116 PSI (8 bar) | |
Pressure Regulation | 0 ~ 87 PSI (0 ~ 6 bar) | |
Flow Rate | - | |
Features | 18 ~ 30VDC Supply Voltage | |
Connection Method | G1/2 | |
Filtration Level | - | |
Fluid Type | Compressed Air, Inert Gas | |
Operating Temperature | 0°C ~ 50°C | |
Flow Direction | - | |
Drain Type | - | |
Condensation Capacity | - | |
Oil Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.395,75000 € | 2.395,75 € |
| Unit Price without VAT: | 2.395,75000 € |
|---|---|
| Unit Price with VAT: | 2.970,73000 € |

