
LK-1/4 | |
|---|---|
DigiKey Part Number | 2171-LK-1/4-ND |
Manufacturer | |
Manufacturer Product Number | LK-1/4 |
Description | RING PIECE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Threaded Elbow Fitting Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Type Elbow Fitting |
Manufacturer Festo Corporation | Connection Method Threaded |
Series | Thread Size G1/4" |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,69000 € | 13,69 € |
| Unit Price without VAT: | 13,69000 € |
|---|---|
| Unit Price with VAT: | 16,97560 € |

