
EV-16-4 | |
|---|---|
DigiKey Part Number | 2171-EV-16-4-ND |
Manufacturer | |
Manufacturer Product Number | EV-16-4 |
Description | CLAMPING MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Clamping Cylinder Single Acting 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Clamping Cylinder | |
Stroke Length | 0.157" (4.00mm) | |
Operation | Single Acting | |
Operating Pressure | 87 PSI (6 bar) | |
Connection Method | M3 | |
Features | - | |
Shaft Detail | - | |
Operating Temperature | -10°C ~ 40°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,66000 € | 59,66 € |
| Unit Price without VAT: | 59,66000 € |
|---|---|
| Unit Price with VAT: | 73,97840 € |

