
ELGT-BS-160-350-10P | |
|---|---|
DigiKey Part Number | 2171-ELGT-BS-160-350-10P-ND |
Manufacturer | |
Manufacturer Product Number | ELGT-BS-160-350-10P |
Description | SPINDLE AXIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Axis Servo, Stepper 13.780" (350.00mm) Ball Screw |
Datasheet | Datasheet |
Category | Speed 19.69 in/s (500.0 mm/s) |
Manufacturer Festo Corporation | Duty Cycle 100% |
Series | Construction Ball Screw |
Packaging Bulk | Accuracy ±20µm |
Part Status Active | Acceleration 15.00 m/s² |
Type Linear Axis | Termination Style Connector |
Motor Type Servo, Stepper | Operating Temperature 0°C ~ 50°C |
Stroke Length 13.780" (350.00mm) | Ingress Protection IP20 |
Load Force (Dynamic) 354.07lbf (1575.00N) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.807,14000 € | 3.807,14 € |
| Unit Price without VAT: | 3.807,14000 € |
|---|---|
| Unit Price with VAT: | 4.720,85360 € |

