
ELGC-BS-KF-60-100-12P | |
|---|---|
DigiKey Part Number | 2171-ELGC-BS-KF-60-100-12P-ND |
Manufacturer | |
Manufacturer Product Number | ELGC-BS-KF-60-100-12P |
Description | SPINDLE AXIS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Axis (Without Motor) 3.937" (100.00mm) Ball Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Axis (Without Motor) | |
Motor Type | - | |
Stroke Length | 3.937" (100.00mm) | |
Load Force (Dynamic) | - | |
Load Force (Static) | - | |
Speed | 31.50 in/s (800.0 mm/s) | |
Duty Cycle | - | |
Voltage - Rated | - | |
Construction | Ball Screw | |
Accuracy | ±10µm | |
Acceleration | 15.00 m/s² | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | - | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP40 | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 868,69000 € | 868,69 € |
| Unit Price without VAT: | 868,69000 € |
|---|---|
| Unit Price with VAT: | 1.077,17560 € |

