
DSRL-25-180-P-FW | |
|---|---|
DigiKey Part Number | 2171-DSRL-25-180-P-FW-ND |
Manufacturer | |
Manufacturer Product Number | DSRL-25-180-P-FW |
Description | SEMI-ROTARY DRIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Actuator Vane Cylinder Double Acting 180° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotary Actuator | |
Construction | Vane Cylinder | |
Stroke Length | 180° | |
Operation | Double Acting | |
Operating Pressure | 21.8 ~ 116 PSI (1.5 ~ 8 bar) | |
Connection Method | M5 | |
Features | ISO Standardized | |
Shaft Detail | Round Keyed | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,71000 € | 617,71 € |
| Unit Price without VAT: | 617,71000 € |
|---|---|
| Unit Price with VAT: | 765,96040 € |

