
DSBC-50-200-PPSA-N3 | |
|---|---|
DigiKey Part Number | 2171-DSBC-50-200-PPSA-N3-ND |
Manufacturer | |
Manufacturer Product Number | DSBC-50-200-PPSA-N3 |
Description | STANDARDS-BASED CYLINDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Square Cylinder Double Acting 7.874" (200.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 7.874" (200.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 5.8 ~ 174 PSI (0.4 ~ 12 bar) |
Packaging Bulk | Connection Method G1/4 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Shaft Detail External Thread M16 x 1.5 |
Construction Square Cylinder | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,12000 € | 215,12 € |
| Unit Price without VAT: | 215,12000 € |
|---|---|
| Unit Price with VAT: | 266,74880 € |

