Rotary Actuator Vane Cylinder Double Acting 270°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRVS-25-270-P

DigiKey Part Number
2171-DRVS-25-270-P-ND
Manufacturer
Manufacturer Product Number
DRVS-25-270-P
Description
SEMI-ROTARY DRIVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rotary Actuator Vane Cylinder Double Acting 270°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Rotary Actuator
Construction
Vane Cylinder
Stroke Length
270°
Operation
Double Acting
Operating Pressure
29 ~ 116 PSI (2 ~ 8 bar)
Connection Method
M5
Features
-
Shaft Detail
Round Keyed
Operating Temperature
0°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1191,63000 €191,63 €
Manufacturers Standard Package
Unit Price without VAT:191,63000 €
Unit Price with VAT:237,62120 €