
DPDM-16-5-P-PA | |
|---|---|
DigiKey Part Number | 2171-DPDM-16-5-P-PA-ND |
Manufacturer | |
Manufacturer Product Number | DPDM-16-5-P-PA |
Description | COMPACT CYLINDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder Single Acting 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 0.197" (5.00mm) |
Manufacturer Festo Corporation | Operation Single Acting |
Series | Operating Pressure 29 ~ 116 PSI (2 ~ 8 bar) |
Packaging Bulk | Connection Method M5 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature -10°C ~ 80°C |
Construction Compact Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,94000 € | 88,94 € |
| Unit Price without VAT: | 88,94000 € |
|---|---|
| Unit Price with VAT: | 110,28560 € |

