
DFPK-75-20-S-T32-V4 | |
|---|---|
DigiKey Part Number | 2171-DFPK-75-20-S-T32-V4-ND |
Manufacturer | |
Manufacturer Product Number | DFPK-75-20-S-T32-V4 |
Description | PISTON ACTUATOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Control Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Control Valve | |
Function | - | |
Actuator Type | - | |
Operating Pressure | 72.5 ~ 145 PSI (5 ~ 10 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded G1/8" | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | 0°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,45000 € | 610,45 € |
| Unit Price without VAT: | 610,45000 € |
|---|---|
| Unit Price with VAT: | 756,95800 € |

