


ADN-S-25-15-I-P-A | |
|---|---|
DigiKey Part Number | 2171-ADN-S-25-15-I-P-A-ND |
Manufacturer | |
Manufacturer Product Number | ADN-S-25-15-I-P-A |
Description | COMPACT CYLINDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder Double Acting 0.591" (15.00mm) |
Datasheet | Datasheet |
Category | Construction Compact Cylinder |
Manufacturer Festo Corporation | Stroke Length 0.591" (15.00mm) |
Series | Operation Double Acting |
Packaging Bulk | Operating Pressure 9 ~ 145 PSI (0.6 ~ 10 bar) |
Part Status Active | Connection Method M5 |
Type Linear Actuator | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,54000 € | 43,54 € |
| Unit Price without VAT: | 43,54000 € |
|---|---|
| Unit Price with VAT: | 53,98960 € |

