cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P30/19-3C90-E160

DigiKey Part Number
1779-P30/19-3C90-E160-ND
Manufacturer
Manufacturer Product Number
P30/19-3C90-E160
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uncoated 3C90 Ferrite Core P Type Length Width 1.181" (30.00mm) Diameter 0.740" (18.80mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
P
Supplier Device Package
P 30 x 19
Material
3C90
Diameter
1.181" (30.00mm)
Inductance Factor (Al)
160 nH
Tolerance
±3%
Gap
Gapped
Effective Permeability (µe)
42.0
Core Factor (ΣI/A) mm⁻¹
0.33
Effective Length (le) mm
45.2
Effective Area (Ae) mm²
137.0
Minimum Core Cross Section (Amin) mm²
116.0
Effective Magnetic Volume (Ve) mm³
6190.0
Finish
Uncoated
Height
0.740" (18.80mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4004,08528 €1.634,11 €
Unit Price without VAT:4,08528 €
Unit Price with VAT:5,06575 €