Image for P26/16-3B7-E250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P26/16-3B7-E250

DigiKey Part Number
1779-P26/16-3B7-E250-ND
Manufacturer
Manufacturer Product Number
P26/16-3B7-E250
Description
IC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Uncoated 3B7 Ferrite Core P Type Length Width 1.004" (25.50mm) Diameter 0.317" (8.05mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
P
Supplier Device Package
P 26 x 16
Material
3B7
Diameter
1.004" (25.50mm)
Inductance Factor (Al)
250 nH
Tolerance
-
Gap
Gapped
Core Factor (ΣI/A) mm⁻¹
0.4
Effective Length (le) mm
37.6
Effective Area (Ae) mm²
93.9
Minimum Core Cross Section (Amin) mm²
77.4
Effective Magnetic Volume (Ve) mm³
3530.0
Finish
Uncoated
Height
0.317" (8.05mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2002,53274 €3.039,29 €
Unit Price without VAT:2,53274 €
Unit Price with VAT:3,14060 €