



HR-AU | |
|---|---|
DigiKey Part Number | SY146-ND |
Manufacturer | |
Manufacturer Product Number | HR-AU |
Description | BATTERY NIMH 1.2V 2.45AH A |
Customer Reference | |
Detailed Description | A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.45Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.67" Dia x 1.97" H (17.0mm x 50.0mm) | |
Termination Style | Flat Top (Non-Extending) | |
Discharge Rate | 490mA | |
Shelf Life | - | |
Standard Charge Current | 270mA | |
Standard Charge Time | 16Hrs | |
Weight | 40.37 g | |
Shipping Info | - |















