AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.3Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.3Ah
HR-3U-2500
HR-3U-2500

HR-3U-2500

DigiKey Part Number
SY134-ND
Manufacturer
Manufacturer Product Number
HR-3U-2500
Description
BATTERY NIMH 1.2V 2.3AH AA
Customer Reference
Detailed Description
AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.3Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 1.98" H (14.4mm x 50.4mm)
Termination Style
Button Top (Extending)
Discharge Rate
460mA
Shelf Life
-
Standard Charge Current
250mA
Standard Charge Time
16Hrs
Weight
30.39 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.