
| FT156BA311DPRCAPOB | |
|---|---|
| DigiKey Part Number | 6008-FT156BA311DPRCAPOB-ND | 
| Manufacturer | |
| Manufacturer Product Number | FT156BA311DPRCAPOB | 
| Description | 15.6" ARM PCAP TOUCH PC (A311D) | 
| Customer Reference | |
| Detailed Description | Panel PC ARM® Cortex™-A53, 4 Core, ARM® Cortex™-A73, 2 Core eMMC, 64GB LPDDR4 (4GB Installed) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | faytech | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Panel PC | |
| Core Processor | ARM® Cortex™-A53, 4 Core, ARM® Cortex™-A73, 2 Core | |
| Storage | eMMC, 64GB | |
| Memory | LPDDR4 (4GB Installed) | |
| Display Type | 15.6" Touchscreen | |
| Expansion Type | - | |
| Features | Expansion Interface | |
| Voltage - Supply | 9 ~ 36VDC | |
| Mounting Type | Rack Mount, VESA Mount, Wall Mount | |
| Operating Temperature | -10°C ~ 60°C | |
| Ingress Protection | IP40/IP65 - Dust Tight, Water Resistant | |
| Operating System | Android, Linux | |
| Approval Agency | CE, FCC | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 686,64000 € | 686,64 € | 
| 10 | 652,30200 € | 6.523,02 € | 
| 50 | 604,24220 € | 30.212,11 € | 
| 100 | 542,44800 € | 54.244,80 € | 
| 350 | 487,51223 € | 170.629,28 € | 
| 750 | 446,31039 € | 334.732,79 € | 
| 1.000 | 418,85106 € | 418.851,06 € | 
| Unit Price without VAT: | 686,64000 € | 
|---|---|
| Unit Price with VAT: | 851,43360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece