
AN_GSM_046_MIMO | |
|---|---|
DigiKey Part Number | 3649-AN_GSM_046_MIMO-ND |
Manufacturer | |
Manufacturer Product Number | AN_GSM_046_MIMO |
Description | 4G LTE MIMO Antenna Screw Mount |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, LTE Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maswell Communication Tech. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.5dBi, 2dBi | |
Features | Cable - RG174 | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.575" (14.60mm) | |
Applications | GSM, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,75000 € | 43,75 € |
| 10 | 35,93900 € | 359,39 € |
| 25 | 33,98640 € | 849,66 € |
| 100 | 31,84130 € | 3.184,13 € |
| 250 | 30,81896 € | 7.704,74 € |
| Unit Price without VAT: | 43,75000 € |
|---|---|
| Unit Price with VAT: | 54,25000 € |


