
WT02E40C | |
|---|---|
DigiKey Part Number | 1914-WT02E40CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WT02E40C |
Description | NRF7002 WIFI 6 AND NRF5340 BLE 5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.0, Zigbee® Transceiver Module 2.4GHz, 5GHz Integrated, Chip, Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -98dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB |
Packaging Tape & Reel (TR) | Antenna Type Integrated, Chip, Antenna Not Included, U.FL |
Part Status Active | Utilized IC / Part nRF5340, nRF7002 |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Memory Size 1MB Flash, 512kB RAM |
Protocol | Voltage - Supply 2.5V ~ 5.5V |
Modulation 64-QAM | Mounting Type Surface Mount |
Frequency 2.4GHz, 5GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 86Mbps | Package / Case 67-SMD Module |
Power - Output 19dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,30315 € | 12.303,15 € |
| Unit Price without VAT: | 12,30315 € |
|---|---|
| Unit Price with VAT: | 15,25591 € |


