RF Switch IC General Purpose SPST 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMSW6235

DigiKey Part Number
5328-FMSW6235-ND
Manufacturer
Manufacturer Product Number
FMSW6235
Description
PIN DIODE SWITCH SMA SPST 18GHZ
Customer Reference
Detailed Description
RF Switch IC General Purpose SPST 50Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Obsolete
RF Type
General Purpose
Topology
Absorptive
Circuit
SPST
Frequency Range
12GHz ~ 18GHz
Isolation
65dB (min)
Insertion Loss
2.8dB
Test Frequency
18GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-15V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.