FMCN5179 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 45,92000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,25067 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,14260 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,92078 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,36015 €
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 7.093
Unit Price: 7,91000 €
Datasheet

Parametric Equivalent


PEI-Genesis
In Stock: 305
Unit Price: 16,63000 €

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 144
Unit Price: 11,07000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 168
Unit Price: 4,74000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 4,74000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 52,20000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 8,80000 €
Datasheet
MCX Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN5179

DigiKey Part Number
5328-FMCN5179-ND
Manufacturer
Manufacturer Product Number
FMCN5179
Description
MCX JACK COMMERCIAL GRADE PCB CO
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 10
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.